Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL SV MICROWAVE
Manufacturer Part No7012-1327.Copy
Manufacturer Standard Lead Time9 weeks
Order Code3766598
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY933.810 (CNY1,055.2053) |
| 5+ | CNY867.470 (CNY980.2411) |
| 10+ | CNY801.130 (CNY905.2769) |
| 25+ | CNY754.070 (CNY852.0991) |
| 50+ | CNY720.440 (CNY814.0972) |
| 100+ | CNY688.440 (CNY777.9372) |
Price for:Each
Minimum: 1
Multiple: 1
CNY933.81 (CNY1,055.21 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL SV MICROWAVE
Manufacturer Part No7012-1327.Copy
Manufacturer Standard Lead Time9 weeks
Order Code3766598
Technical Datasheet
Cable Length - Imperial6"
Connector to Connector90° SMA Plug to 90° SMP Jack
Cable Length - Metric152.4mm
Coaxial Cable TypeT-Flex 405
Connector Type ASMA Right Angle Plug
Connector Type BSMP Right Angle Jack
Impedance50ohm
Jacket Colour-
Product Range-
Technical Specifications
Cable Length - Imperial
6"
Cable Length - Metric
152.4mm
Connector Type A
SMA Right Angle Plug
Impedance
50ohm
Product Range
-
Connector to Connector
90° SMA Plug to 90° SMP Jack
Coaxial Cable Type
T-Flex 405
Connector Type B
SMP Right Angle Jack
Jacket Colour
-
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00782
