Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL SV MICROWAVE
Manufacturer Part No7012-1323Copy
Manufacturer Standard Lead Time19 weeks
Order Code4659575
Your Part Number
60 In Stock
Need more?
2 Delivery in 5-6 Business Days(UK stock)
58 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY1,054.880 (CNY1,192.0144) |
| 5+ | CNY979.540 (CNY1,106.8802) |
| 10+ | CNY904.200 (CNY1,021.746) |
| 25+ | CNY850.790 (CNY961.3927) |
| 50+ | CNY812.610 (CNY918.2493) |
| 100+ | CNY782.140 (CNY883.8182) |
Price for:Each
Minimum: 1
Multiple: 1
CNY1,054.88 (CNY1,192.01 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL SV MICROWAVE
Manufacturer Part No7012-1323Copy
Manufacturer Standard Lead Time19 weeks
Order Code4659575
Technical Datasheet
Cable Length - Imperial24"
Connector to ConnectorSMP Jack to SMA Plug
Cable Length - Metric609.6mm
Coaxial Cable Type0.085" Flexible, TFlex 405
Connector Type ASMP Jack
Connector Type BSMA Plug
Impedance50ohm
Jacket Colour-
Product Range-
SVHCLead (21-Jan-2025)
Technical Specifications
Cable Length - Imperial
24"
Cable Length - Metric
609.6mm
Connector Type A
SMP Jack
Impedance
50ohm
Product Range
-
Connector to Connector
SMP Jack to SMA Plug
Coaxial Cable Type
0.085" Flexible, TFlex 405
Connector Type B
SMA Plug
Jacket Colour
-
SVHC
Lead (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85442000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
