Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL SV MICROWAVE
Manufacturer Part No7012-1322Copy
Manufacturer Standard Lead Time23 weeks
Order Code4659574
Your Part Number
8 In Stock
Need more?
8 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY908.690 (CNY1,026.8197) |
| 5+ | CNY844.220 (CNY953.9686) |
| 10+ | CNY779.750 (CNY881.1175) |
| 25+ | CNY734.000 (CNY829.420) |
| 50+ | CNY701.320 (CNY792.4916) |
| 100+ | CNY670.210 (CNY757.3373) |
Price for:Each
Minimum: 1
Multiple: 1
CNY908.69 (CNY1,026.82 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL SV MICROWAVE
Manufacturer Part No7012-1322Copy
Manufacturer Standard Lead Time23 weeks
Order Code4659574
Technical Datasheet
Cable Length - Imperial12"
Connector to ConnectorSMA Plug to SMP Jack
Cable Length - Metric304.8mm
Coaxial Cable Type0.085" Semi Rigid
Connector Type ASMA Plug
Connector Type BSMP Jack
Impedance50ohm
Jacket Colour-
Product Range-
SVHCLead (25-Jun-2025)
Technical Specifications
Cable Length - Imperial
12"
Cable Length - Metric
304.8mm
Connector Type A
SMA Plug
Impedance
50ohm
Product Range
-
Connector to Connector
SMA Plug to SMP Jack
Coaxial Cable Type
0.085" Semi Rigid
Connector Type B
SMP Jack
Jacket Colour
-
SVHC
Lead (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85442000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
