Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL SV MICROWAVE
Manufacturer Part No7012-1322.Copy
Manufacturer Standard Lead Time8 weeks
Order Code3772494
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY907.520 (CNY1,025.4976) |
| 5+ | CNY843.050 (CNY952.6465) |
| 10+ | CNY778.580 (CNY879.7954) |
| 25+ | CNY732.830 (CNY828.0979) |
| 50+ | CNY700.150 (CNY791.1695) |
| 100+ | CNY669.040 (CNY756.0152) |
Price for:Each
Minimum: 1
Multiple: 1
CNY907.52 (CNY1,025.50 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL SV MICROWAVE
Manufacturer Part No7012-1322.Copy
Manufacturer Standard Lead Time8 weeks
Order Code3772494
Technical Datasheet
Cable Length - Imperial12"
Connector to ConnectorSMA Plug to SMP Jack
Cable Length - Metric304.8mm
Coaxial Cable Type0.085" Semi Rigid
Connector Type ASMA Plug
Connector Type BSMP Jack
Impedance50ohm
Jacket Colour-
Product Range-
Technical Specifications
Cable Length - Imperial
12"
Cable Length - Metric
304.8mm
Connector Type A
SMA Plug
Impedance
50ohm
Product Range
-
Connector to Connector
SMA Plug to SMP Jack
Coaxial Cable Type
0.085" Semi Rigid
Connector Type B
SMP Jack
Jacket Colour
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85442000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.009027
