Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL SV MICROWAVE
Manufacturer Part No7012-1321.Copy
Manufacturer Standard Lead Time8 weeks
Order Code3760736
Your Part Number
4 In Stock
Need more?
4 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY990.510 (CNY1,119.2763) |
| 5+ | CNY919.920 (CNY1,039.5096) |
| 10+ | CNY849.320 (CNY959.7316) |
| 25+ | CNY799.250 (CNY903.1525) |
| 50+ | CNY763.470 (CNY862.7211) |
| 100+ | CNY738.140 (CNY834.0982) |
Price for:Each
Minimum: 1
Multiple: 1
CNY990.51 (CNY1,119.28 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL SV MICROWAVE
Manufacturer Part No7012-1321.Copy
Manufacturer Standard Lead Time8 weeks
Order Code3760736
Technical Datasheet
Cable Length - Imperial6"
Connector to ConnectorSMA Plug to SMP Jack
Cable Length - Metric152.4mm
Coaxial Cable Type0.085" Semi Rigid
Connector Type ASMA Plug
Connector Type BSMP Jack
Impedance50ohm
Jacket Colour-
Product Range-
Technical Specifications
Cable Length - Imperial
6"
Cable Length - Metric
152.4mm
Connector Type A
SMA Plug
Impedance
50ohm
Product Range
-
Connector to Connector
SMA Plug to SMP Jack
Coaxial Cable Type
0.085" Semi Rigid
Connector Type B
SMP Jack
Jacket Colour
-
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85442000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.005888
