Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL SV MICROWAVE
Manufacturer Part No3811-40003Copy
Order Code2787950
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 24 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY555.880 (CNY628.1444) |
| 5+ | CNY516.550 (CNY583.7015) |
| 10+ | CNY477.220 (CNY539.2586) |
| 25+ | CNY449.340 (CNY507.7542) |
| 50+ | CNY429.410 (CNY485.2333) |
| 100+ | CNY415.300 (CNY469.289) |
Price for:Each
Minimum: 1
Multiple: 1
CNY555.88 (CNY628.14 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL SV MICROWAVE
Manufacturer Part No3811-40003Copy
Order Code2787950
Technical Datasheet
Connector TypeSMPS Coaxial
Connector Body StyleStraight Plug
Coaxial TerminationBoard Edge / End Launch
Impedance50ohm
Coaxial Cable Type-
Contact MaterialBeryllium Copper
Contact PlatingGold Plated Contacts
Frequency Max65GHz
Connector MountingPCB Mount
Product Range-
SVHCLead (21-Jan-2025)
Product Overview
The 3811-40003 from SV Microwave - Amphenol is a SMPS (FD) male edge launch connector. The SMPS connector utilizes the same great features of the SMP and SMPM connector series in an even smaller package. The SMPS series is ideal in applications where density is importance. Typical applications include aerospace, military, board to board, board edge mount to backplane, high frequency inside the box cable assemblies and high density multiport connectors and blocks.
- Blindmate / push on design (RFfortless®)
- 45% smaller than the SMP, 30% smaller then the SMPM
- Frequency range from DC to 100GHz
- Impedance is 50 ohm, shielding effectiveness is ≥ -80dB, dielectric withstanding voltage is 250VRMS
- Mechanical mating cycles is 500 (smooth bore)
- Stainless steel press sleeve
- Beryllium copper with gold finish body and contact
- PTFE insulator
- Temperature range from -65°C to +165°C
Applications
Industrial
Technical Specifications
Connector Type
SMPS Coaxial
Coaxial Termination
Board Edge / End Launch
Coaxial Cable Type
-
Contact Plating
Gold Plated Contacts
Connector Mounting
PCB Mount
SVHC
Lead (21-Jan-2025)
Connector Body Style
Straight Plug
Impedance
50ohm
Contact Material
Beryllium Copper
Frequency Max
65GHz
Product Range
-
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85366910
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001279
