Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 24 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY282.800 (CNY319.564) |
| 5+ | CNY262.820 (CNY296.9866) |
| 10+ | CNY242.840 (CNY274.4092) |
| 25+ | CNY228.680 (CNY258.4084) |
| 50+ | CNY218.550 (CNY246.9615) |
| 100+ | CNY216.020 (CNY244.1026) |
Price for:Each
Minimum: 1
Multiple: 1
CNY282.80 (CNY319.56 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL SV MICROWAVE
Manufacturer Part No3285-6001Copy
Order Code2787947
Technical Datasheet
Connector TypeSMPM Coaxial
Connector Body StyleStraight Plug
Coaxial TerminationBoard Edge / End Launch
Impedance50ohm
Coaxial Cable Type-
Contact MaterialBeryllium Copper
Contact PlatingGold Plated Contacts
Frequency Max40GHz
Connector MountingPCB Mount
Product Range-
SVHCLead (21-Jan-2025)
Product Overview
The 3285-6001 from SV Microwave - Amphenol is a SMPM (FD) male edge launch connector. The SMPM connector was developed to improve on the application density and operating frequency range of the SMP connector. The SMPM connector is widely used in high density, high performance applications today. Typical applications include aerospace, military, broadband, instrumentation, routers, telecommunications, high-speed applications (10 to 40Gbits) and cable assembly.
- Blindmate / push on design (RFfortless®)
- Frequency range from DC to 40GHz, insulation resistance is 5000Mohm
- Designed to accommodate both radial and axial misalignment
- Impedance is 50 ohm, shielding effectiveness is ≥ -80dB, dielectric withstanding voltage is 325VRMS
- Stainless steel body
- Beryllium copper with gold finish contact
- PTFE insulator
- Mechanical mating cycles is 500 (smooth bore)
- Temperature range from -65°C to +165°C
Applications
Industrial
Technical Specifications
Connector Type
SMPM Coaxial
Coaxial Termination
Board Edge / End Launch
Coaxial Cable Type
-
Contact Plating
Gold Plated Contacts
Connector Mounting
PCB Mount
SVHC
Lead (21-Jan-2025)
Connector Body Style
Straight Plug
Impedance
50ohm
Contact Material
Beryllium Copper
Frequency Max
40GHz
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85366910
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000567
