Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL SV MICROWAVE
Manufacturer Part No3222-40006Copy
Order Code2787946
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 24 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY694.280 (CNY784.5364) |
| 5+ | CNY645.030 (CNY728.8839) |
| 10+ | CNY595.780 (CNY673.2314) |
| 25+ | CNY560.850 (CNY633.7605) |
| 50+ | CNY535.900 (CNY605.567) |
| 100+ | CNY512.130 (CNY578.7069) |
Price for:Each
Minimum: 1
Multiple: 1
CNY694.28 (CNY784.54 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL SV MICROWAVE
Manufacturer Part No3222-40006Copy
Order Code2787946
Technical Datasheet
Connector TypeSMPM Coaxial
Connector Body StyleRight Angle Jack
Coaxial Termination-
Impedance50ohm
Coaxial Cable Type0.047" Semi Rigid
Contact MaterialBeryllium Copper
Contact PlatingGold Plated Contacts
Frequency Max40GHz
Connector MountingCable Mount
Product Range-
SVHCLead (21-Jan-2025)
Product Overview
The 3222-40006 from SV Microwave - Amphenol is a SMPM female swept right angle jack for 0.047" cable. This jack has gold per ASTM B488, type II, code C, class 1.27, over nickel per AMS-QQ-N-290, class1, 0.00005" minimum body and contact finish.
- Beryllium copper per ASTM B196, alloy no. UNS C17300, TD04 body and contact material
- PTFE per ASTM D1710, type I, grade 1, class B insulator
- 50 ohm impedance
- DC to 40GHz frequency range
- VSWR of 1.25:1 DC to 18GHz, 1.35:1 18.0 to 26.5GHz and 1.50:1 26.5 to 40GHz
- DWV of 325VRMS
- Operating temperature range from -55°C to +125°C
Technical Specifications
Connector Type
SMPM Coaxial
Coaxial Termination
-
Coaxial Cable Type
0.047" Semi Rigid
Contact Plating
Gold Plated Contacts
Connector Mounting
Cable Mount
SVHC
Lead (21-Jan-2025)
Connector Body Style
Right Angle Jack
Impedance
50ohm
Contact Material
Beryllium Copper
Frequency Max
40GHz
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85366910
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001107
