Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL SV MICROWAVE
Manufacturer Part No3221-40147Copy
Manufacturer Standard Lead Time16 weeks
Order Code4153410
Your Part Number
25 In Stock
Need more?
25 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY598.280 (CNY676.0564) |
| 5+ | CNY555.800 (CNY628.054) |
| 10+ | CNY513.310 (CNY580.0403) |
| 25+ | CNY483.190 (CNY546.0047) |
| 50+ | CNY461.670 (CNY521.6871) |
| 100+ | CNY441.180 (CNY498.5334) |
Price for:Each
Minimum: 1
Multiple: 1
CNY598.28 (CNY676.06 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL SV MICROWAVE
Manufacturer Part No3221-40147Copy
Manufacturer Standard Lead Time16 weeks
Order Code4153410
Technical Datasheet
Connector TypeSMPM Coaxial
Connector TypeSMPM Coaxial
Connector Body StyleStraight Jack
Coaxial Cable Type0.047" Flexible
Contact MaterialBeryllium Copper
Connector MountingCable Mount
Product Range-
Technical Specifications
Connector Type
SMPM Coaxial
Connector Body Style
Straight Jack
Contact Material
Beryllium Copper
Product Range
-
Connector Type
SMPM Coaxial
Coaxial Cable Type
0.047" Flexible
Connector Mounting
Cable Mount
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002486
