Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL SV MICROWAVE
Manufacturer Part No3221-40022Copy
Order Code2787944
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 24 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY1,120.310 (CNY1,265.9503) |
| 5+ | CNY1,040.730 (CNY1,176.0249) |
| 10+ | CNY961.140 (CNY1,086.0882) |
| 25+ | CNY904.680 (CNY1,022.2884) |
| 50+ | CNY864.350 (CNY976.7155) |
| 100+ | CNY825.950 (CNY933.3235) |
Price for:Each
Minimum: 1
Multiple: 1
CNY1,120.31 (CNY1,265.95 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL SV MICROWAVE
Manufacturer Part No3221-40022Copy
Order Code2787944
Technical Datasheet
Connector TypeSMPM Coaxial
Connector Body StyleStraight Jack
Coaxial Termination-
Impedance50ohm
Coaxial Cable Type0.085" Semi Rigid
Contact MaterialBeryllium Copper
Contact PlatingGold Plated Contacts
Frequency Max40GHz
Connector MountingCable Mount
Product Range-
SVHCLead (21-Jan-2025)
Product Overview
The 3221-40022 from SV Microwave - Amphenol is a SMPM female float mount jack for Ø 0.086" cable.
- Beryllium copper body, contact and retaining ring material
- Brass ferrule
- PTFE insulator
- Stainless steel compression spring, sleeve and washer finish
- Gold over nickel body, contact and ferrule finish
- Nickel retaining ring finish
- Passivated compression spring, sleeve and washer finish
- 50 ohm impedance
- DC to 40GHz frequency range
- VSWR of 1.30:1 DC to 40GHz
Technical Specifications
Connector Type
SMPM Coaxial
Coaxial Termination
-
Coaxial Cable Type
0.085" Semi Rigid
Contact Plating
Gold Plated Contacts
Connector Mounting
Cable Mount
SVHC
Lead (21-Jan-2025)
Connector Body Style
Straight Jack
Impedance
50ohm
Contact Material
Beryllium Copper
Frequency Max
40GHz
Product Range
-
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85366910
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.005
