Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL SV MICROWAVE
Manufacturer Part No3212-40002Copy
Order Code2787939
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 24 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY1,247.390 (CNY1,409.5507) |
| 5+ | CNY1,158.830 (CNY1,309.4779) |
| 10+ | CNY1,070.260 (CNY1,209.3938) |
| 25+ | CNY1,007.440 (CNY1,138.4072) |
| 50+ | CNY962.550 (CNY1,087.6815) |
| 100+ | CNY944.620 (CNY1,067.4206) |
Price for:Each
Minimum: 1
Multiple: 1
CNY1,247.39 (CNY1,409.55 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL SV MICROWAVE
Manufacturer Part No3212-40002Copy
Order Code2787939
Technical Datasheet
Connector TypeSMPM Coaxial
Connector Body StyleRight Angle Plug
Coaxial TerminationThrough Hole Right Angle
Impedance50ohm
Coaxial Cable Type-
Contact MaterialBeryllium Copper
Contact PlatingGold Plated Contacts
Frequency Max26.5GHz
Connector MountingPCB Mount
Product Range-
SVHCLead (21-Jan-2025)
Product Overview
The 3212-40002 from SV Microwave - Amphenol is a SMPM right angle male smooth bore to PCB mount plug. This plug has gold per ASTM B488, type II, code C, class 1.27, over nickel per AMS-QQ-N-290, class1, 0.00005" minimum body, sleeve and contact finish.
- Stainless steel per ASTM 5640, alloy UNS S30300, type 1 sleeve material
- Beryllium copper per ASTM B196, alloy no. UNS C17300, TD04 body and contact material
- PTFE per ASTM D1710, type I, grade 1, class B insulator
- Passivated per AMS-2700 type 2 sleeve finish
- 50 ohm impedance
- DC to 26.5GHz frequency range
- VSWR of 1.401:1 DC to 26.5GHz
- DWV of 325VRMS
- Operating temperature range from -55°C to +125°C
- FD interface
Technical Specifications
Connector Type
SMPM Coaxial
Coaxial Termination
Through Hole Right Angle
Coaxial Cable Type
-
Contact Plating
Gold Plated Contacts
Connector Mounting
PCB Mount
SVHC
Lead (21-Jan-2025)
Connector Body Style
Right Angle Plug
Impedance
50ohm
Contact Material
Beryllium Copper
Frequency Max
26.5GHz
Product Range
-
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85366910
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000899
