Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL SV MICROWAVE
Manufacturer Part No3211-60035Copy
Manufacturer Standard Lead Time24 weeks
Order Code2787938
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 24 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY253.020 (CNY285.9126) |
| 5+ | CNY235.210 (CNY265.7873) |
| 10+ | CNY217.400 (CNY245.662) |
| 25+ | CNY205.820 (CNY232.5766) |
Price for:Each
Minimum: 1
Multiple: 1
CNY253.02 (CNY285.91 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL SV MICROWAVE
Manufacturer Part No3211-60035Copy
Manufacturer Standard Lead Time24 weeks
Order Code2787938
Technical Datasheet
Connector TypeSMPM Coaxial
Connector Body StyleStraight Plug
Coaxial TerminationBoard Edge / End Launch
Impedance50ohm
Coaxial Cable Type-
Contact MaterialBeryllium Copper
Contact PlatingGold Plated Contacts
Frequency Max40GHz
Connector MountingPCB Mount
Product Range-
SVHCLead (21-Jan-2025)
Product Overview
The 3211-60035 from SV Microwave - Amphenol is a male SMPM smooth bore edge mount straight plug. This plug has gold per ASTM B488, type II, code C, class 0.76, over nickel per AMS-QQ-N-290, class1, 0.00005" minimum body and contact finish.
- Stainless steel per ASTM 5640, alloy UNS S30300, type 1 body material
- Beryllium copper per ASTM B196, alloy no. UNS C17300, TD04 contact material
- PTFE per ASTM D1710, type I, grade 1, class B insulator
- 50 ohm impedance
- DC to 40GHz frequency range
- 5000Mohm minimum insulation resistance
- DWV of 325VRMS
Technical Specifications
Connector Type
SMPM Coaxial
Coaxial Termination
Board Edge / End Launch
Coaxial Cable Type
-
Contact Plating
Gold Plated Contacts
Connector Mounting
PCB Mount
SVHC
Lead (21-Jan-2025)
Connector Body Style
Straight Plug
Impedance
50ohm
Contact Material
Beryllium Copper
Frequency Max
40GHz
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85366910
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001084
