Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL SV MICROWAVE
Manufacturer Part No2950-6061.Copy
Order Code3218324
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 5 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY153.710 (CNY173.6923) |
| 10+ | CNY131.690 (CNY148.8097) |
| 25+ | CNY123.900 (CNY140.007) |
| 100+ | CNY113.030 (CNY127.7239) |
| 250+ | CNY106.420 (CNY120.2546) |
| 500+ | CNY101.690 (CNY114.9097) |
Price for:Each
Minimum: 1
Multiple: 1
CNY153.71 (CNY173.69 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL SV MICROWAVE
Manufacturer Part No2950-6061.Copy
Order Code3218324
Technical Datasheet
Connector TypeSMA Coaxial
Connector TypeSMA Coaxial
Connector Body StyleStraight Flanged Jack
Impedance50ohm
Coaxial Cable Type-
Technical Specifications
Connector Type
SMA Coaxial
Connector Body Style
Straight Flanged Jack
Coaxial Cable Type
-
Connector Type
SMA Coaxial
Impedance
50ohm
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85366910
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004006
