Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL SV MICROWAVE
Manufacturer Part No2911-80001Copy
Order Code4209429
Your Part Number
50 In Stock
Need more?
50 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY879.490 (CNY993.8237) |
| 5+ | CNY816.940 (CNY923.1422) |
| 10+ | CNY754.380 (CNY852.4494) |
| 25+ | CNY710.000 (CNY802.300) |
| 50+ | CNY678.290 (CNY766.4677) |
| 100+ | CNY648.110 (CNY732.3643) |
Price for:Each
Minimum: 1
Multiple: 1
CNY879.49 (CNY993.82 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL SV MICROWAVE
Manufacturer Part No2911-80001Copy
Order Code4209429
Technical Datasheet
Connector TypeSMA Coaxial
Connector TypeSMA Coaxial
Connector Body StyleStraight Plug
Impedance50ohm
Contact MaterialBeryllium Copper
Product Range-
Technical Specifications
Connector Type
SMA Coaxial
Connector Body Style
Straight Plug
Contact Material
Beryllium Copper
Connector Type
SMA Coaxial
Impedance
50ohm
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004808
