Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL SV MICROWAVE
Manufacturer Part No1611-60028Copy
Order Code4141558
Your Part Number
31 In Stock
Need more?
31 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY1,270.820 (CNY1,436.0266) |
| 5+ | CNY1,180.600 (CNY1,334.078) |
| 10+ | CNY1,090.380 (CNY1,232.1294) |
| 25+ | CNY1,026.380 (CNY1,159.8094) |
| 50+ | CNY980.660 (CNY1,108.1458) |
| 100+ | CNY962.400 (CNY1,087.512) |
Price for:Each
Minimum: 1
Multiple: 1
CNY1,270.82 (CNY1,436.03 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL SV MICROWAVE
Manufacturer Part No1611-60028Copy
Order Code4141558
Technical Datasheet
Connector Type2.4mm Coaxial
Connector Type2.4mm Coaxial
Connector Body StyleStraight Plug
Coaxial Cable Type0.047" Flexible
Contact MaterialBeryllium Copper
Product Range-
Technical Specifications
Connector Type
2.4mm Coaxial
Connector Body Style
Straight Plug
Contact Material
Beryllium Copper
Connector Type
2.4mm Coaxial
Coaxial Cable Type
0.047" Flexible
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000454
