Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL SV MICROWAVE
Manufacturer Part No1511-80001Copy
Order Code4209428
Your Part Number
12 In Stock
Need more?
12 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY1,168.060 (CNY1,319.9078) |
| 5+ | CNY1,085.500 (CNY1,226.615) |
| 10+ | CNY1,002.940 (CNY1,133.3222) |
| 25+ | CNY944.370 (CNY1,067.1381) |
| 50+ | CNY902.530 (CNY1,019.8589) |
| 100+ | CNY885.810 (CNY1,000.9653) |
Price for:Each
Minimum: 1
Multiple: 1
CNY1,168.06 (CNY1,319.91 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL SV MICROWAVE
Manufacturer Part No1511-80001Copy
Order Code4209428
Technical Datasheet
Connector Type2.92mm Coaxial
Connector Type2.92mm Coaxial
Connector Body StyleStraight Plug
Impedance50ohm
Coaxial Cable Type0.047" Flexible
Contact MaterialBeryllium Copper
Connector MountingCable Mount
Technical Specifications
Connector Type
2.92mm Coaxial
Connector Body Style
Straight Plug
Coaxial Cable Type
0.047" Flexible
Connector Mounting
Cable Mount
Connector Type
2.92mm Coaxial
Impedance
50ohm
Contact Material
Beryllium Copper
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.003629
