Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL SV MICROWAVE
Manufacturer Part No1211-66195Copy
Order Code2787930
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 24 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY371.700 (CNY420.021) |
| 5+ | CNY345.130 (CNY389.9969) |
| 10+ | CNY318.550 (CNY359.9615) |
| 25+ | CNY299.710 (CNY338.6723) |
| 50+ | CNY286.260 (CNY323.4738) |
| 100+ | CNY273.440 (CNY308.9872) |
Price for:Each
Minimum: 1
Multiple: 1
CNY371.70 (CNY420.02 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL SV MICROWAVE
Manufacturer Part No1211-66195Copy
Order Code2787930
Technical Datasheet
Connector TypeSMP Coaxial
Connector Body StyleStraight Plug
Coaxial TerminationBoard Edge / End Launch
Impedance50ohm
Coaxial Cable Type-
Contact MaterialBeryllium Copper
Contact PlatingGold Plated Contacts
Frequency Max40GHz
Connector MountingPCB Mount
Product Range-
SVHCLead (21-Jan-2025)
Product Overview
The 1211-66195 from SV Microwave - Amphenol is a SMP male quarter turn locking PCB edge mount (SB) straight plug. This plug has gold per ASTM B488, type II, code C, class 1.27, over nickel per AMS-QQ-N-290, class1, 0.00005" minimum body and contact finish.
- Stainless steel per ASTM 5640, alloy UNS S30300, type 1 body material
- Beryllium copper per ASTM B196, alloy no. UNS C17300, TD04 contact material
- PTFE per ASTM D1710, type I, grade 1, class B insulator
- 50 ohm impedance
- DC to 40GHz frequency range
- VSWR of 1.15:1 DC to 26.5GHz, 1.25:1, 26.5GHz to 40GHz
Technical Specifications
Connector Type
SMP Coaxial
Coaxial Termination
Board Edge / End Launch
Coaxial Cable Type
-
Contact Plating
Gold Plated Contacts
Connector Mounting
PCB Mount
SVHC
Lead (21-Jan-2025)
Connector Body Style
Straight Plug
Impedance
50ohm
Contact Material
Beryllium Copper
Frequency Max
40GHz
Product Range
-
Technical Docs (3)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85366910
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.005
