Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL SV MICROWAVE
Manufacturer Part No1132-4003.Copy
Manufacturer Standard Lead Time10 weeks
Order Code3218321
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY1,114.970 (CNY1,259.9161) |
| 5+ | CNY1,036.070 (CNY1,170.7591) |
| 10+ | CNY957.160 (CNY1,081.5908) |
| 25+ | CNY901.210 (CNY1,018.3673) |
| 50+ | CNY861.240 (CNY973.2012) |
| 100+ | CNY823.180 (CNY930.1934) |
Price for:Each
Minimum: 1
Multiple: 1
CNY1,114.97 (CNY1,259.92 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL SV MICROWAVE
Manufacturer Part No1132-4003.Copy
Manufacturer Standard Lead Time10 weeks
Order Code3218321
Technical Datasheet
Convert From Coax TypeSMPM RP
Convert From GenderJack
Convert To Coax TypeSMA RP
Adapter Body StyleStraight Adapter
Impedance50ohm
Connector TypeInter Series Coaxial
Technical Specifications
Convert From Coax Type
SMPM RP
Convert To Coax Type
SMA RP
Impedance
50ohm
Convert From Gender
Jack
Adapter Body Style
Straight Adapter
Connector Type
Inter Series Coaxial
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85366910
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001361
