Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL SV MICROWAVE
Manufacturer Part No1112-4018Copy
Manufacturer Standard Lead Time23 weeks
Order Code2787901
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 23 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY424.090 (CNY479.2217) |
| 5+ | CNY394.030 (CNY445.2539) |
| 10+ | CNY363.970 (CNY411.2861) |
| 25+ | CNY342.660 (CNY387.2058) |
| 50+ | CNY329.580 (CNY372.4254) |
| 100+ | CNY323.460 (CNY365.5098) |
Price for:Each
Minimum: 1
Multiple: 1
CNY424.09 (CNY479.22 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL SV MICROWAVE
Manufacturer Part No1112-4018Copy
Manufacturer Standard Lead Time23 weeks
Order Code2787901
Technical Datasheet
Convert From Coax TypeSMP
Convert From GenderJack
Convert To Coax TypeSMA
Convert To GenderJack
Adapter Body StyleStraight Adapter
Impedance50ohm
Connector TypeInter Series Coaxial
Product Range-
SVHCLead (21-Jan-2025)
Product Overview
The 1112-4018 from SV Microwave - Amphenol is a SMP female to SMA female adapter. This adapter has gold per ASTM B488, type II, CODE C, class 1.27, over nickel per AMS-QQ-N-290, class1, 0.00005" minimum body, contact, anti-rock ring & EMI ring finish.
- Beryllium copper per ASTM B196, alloy no. UNS C17300, TD04 body contact, anti rock ring and EMI ring
- PTFE per ASTM D1710, type I, grade 1, class B insulator
- 50 ohm impedance
- DC to 20GHz frequency range
- VSWR of 1.30:1 DC to 20GHz
- Insertion loss of 0.03 X SQRT(F(F IN GHz))
- DWV of 500VRMS
- Operating temperature range from -55°C to +125°C
Technical Specifications
Convert From Coax Type
SMP
Convert To Coax Type
SMA
Adapter Body Style
Straight Adapter
Connector Type
Inter Series Coaxial
SVHC
Lead (21-Jan-2025)
Convert From Gender
Jack
Convert To Gender
Jack
Impedance
50ohm
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85366910
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002268
