
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY1,632.340 (CNY1,844.5442) |
| 5+ | CNY1,582.050 (CNY1,787.7165) |
Product Information
Product Overview
P52-500-S-2B-D-4.5V-000-000 is a P52 series pressure sensor. It is a robust, media isolated transducer, housed in a compact design, suitable for both harsh and benign media. Designed to withstand challenging conditions, the P52 series offers a cost-effective pressure transducer solution delivering superior accuracy and dependable performance for a wide variety of applications and markets. The target markets are medical, mil/aero, industrial, HVOR, HVAC/R, AG, automotive, construction, performance sports, fuel cells, energy and water management. Typical applications include refrigeration, hydraulics & pneumatics, pumps (water, hydraulic fluids), compressors, process controls, agriculture equipment, robotics, sterilizers, fuel pressure (gas, diesel, propane), coolant pressure, sprayers, hydrogen storage, level sensing, oil pressure, turbo pressure and saltwater applications.
- 500psi maximum sealed gauge operating pressure
- 7/8” (hex), 1/8”-27 NPT (thread), 304L SS port configuration
- Deutsch connector
- 0.5 to 4.5V output (5V input only, includes overvoltage protection)
- 5V ±0.5V supply voltage, < 8mA current draw, 0.50V zero pressure output
- ±0.25% typical accuracy BFSL at 25°C, <±0.25 FS/year long-term stability (typical)
- Operating temperature range from -40 to 125°C (integral connector)
- 3 X FS proof pressure, 10 X FS or 15,000 PSI (whichever is less) burst pressure
- IP68 protection
Technical Specifications
Sealed Gauge
Voltage
0psi
5V
1/8"-27
Deutsch, 3 Pin
4.5VDC
-
304L Stainless Steel
125°C
No SVHC (27-Jun-2024)
NPT
Sealed Gauge
500psi
1/8" - 27 MNPT
8mA
5.5VDC
Gas, Hydraulic Fluid, Water
Ratiometric
-40°C
MediaSensor P52 Series
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate
