Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL SOCAPEX
Manufacturer Part NoUSBF TVC 7 NCopy
Manufacturer Standard Lead Time13 weeks
Order Code2432658
Product RangeUSBFTV
Your Part Number
2 In Stock
30 more incoming. You can reserve stock now
2 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY463.300 (CNY523.529) |
| 5+ | CNY428.540 (CNY484.2502) |
| 10+ | CNY393.780 (CNY444.9714) |
| 25+ | CNY369.120 (CNY417.1056) |
| 50+ | CNY351.520 (CNY397.2176) |
| 100+ | CNY334.760 (CNY378.2788) |
Price for:Each
Minimum: 1
Multiple: 1
CNY463.30 (CNY523.53 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL SOCAPEX
Manufacturer Part NoUSBF TVC 7 NCopy
Manufacturer Standard Lead Time13 weeks
Order Code2432658
Product RangeUSBFTV
Technical Datasheet
Accessory TypeProtective Cap
For Use WithUSB TV Harsh Environment Jam Nut Receptacles
Connector Body MaterialAluminium Body
Product RangeUSBFTV
SVHCNo SVHC (25-Jun-2025)
Product Overview
The USBFTVC7N is a Dust Cap made of aluminium with nickel finish. It is suitable for USB TV harsh environment jam nut receptacles.
Applications
Industrial, Computers & Computer Peripherals, Consumer Electronics
Technical Specifications
Accessory Type
Protective Cap
Connector Body Material
Aluminium Body
SVHC
No SVHC (25-Jun-2025)
For Use With
USB TV Harsh Environment Jam Nut Receptacles
Product Range
USBFTV
Technical Docs (1)
Alternatives for USBF TVC 7 N
2 Products Found
Associated Products
5 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.022884
