Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL SOCAPEX
Manufacturer Part NoUSBF TVC 2 NCopy
Manufacturer Standard Lead Time17 weeks
Order Code1428220
Product RangeUSBFTV
Your Part Number
31 In Stock
Need more?
31 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY325.940 (CNY368.3122) |
| 5+ | CNY301.510 (CNY340.7063) |
| 10+ | CNY277.070 (CNY313.0891) |
| 25+ | CNY259.720 (CNY293.4836) |
| 50+ | CNY247.340 (CNY279.4942) |
| 100+ | CNY240.900 (CNY272.217) |
Price for:Each
Minimum: 1
Multiple: 1
CNY325.94 (CNY368.31 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL SOCAPEX
Manufacturer Part NoUSBF TVC 2 NCopy
Manufacturer Standard Lead Time17 weeks
Order Code1428220
Product RangeUSBFTV
Technical Datasheet
Accessory TypeProtective Cap
For Use WithUSBFTV Square Flange Receptacles
Connector Body MaterialMetal Body
Product RangeUSBFTV
SVHCNo SVHC (25-Jun-2025)
Product Overview
The USBFTVC2N is a Dust Cap made of aluminium with nickel finish. It is suitable for Amphenol USBFTV series USB 2.0 square flange receptacles.
Applications
Industrial, Computers & Computer Peripherals, Consumer Electronics
Technical Specifications
Accessory Type
Protective Cap
Connector Body Material
Metal Body
SVHC
No SVHC (25-Jun-2025)
For Use With
USBFTV Square Flange Receptacles
Product Range
USBFTV
Technical Docs (2)
Alternatives for USBF TVC 2 N
2 Products Found
Associated Products
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.02
