Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL SOCAPEX
Manufacturer Part NoUSBAPSCC7205ACopy
Manufacturer Standard Lead Time7 weeks
Order Code4558270
Product RangeUSB-A Field Series
Your Part Number
2 In Stock
Need more?
2 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY307.400 (CNY347.362) |
| 5+ | CNY284.330 (CNY321.2929) |
| 10+ | CNY261.260 (CNY295.2238) |
| 25+ | CNY247.240 (CNY279.3812) |
| 50+ | CNY233.220 (CNY263.5386) |
| 100+ | CNY222.110 (CNY250.9843) |
Price for:Each
Minimum: 1
Multiple: 1
CNY307.40 (CNY347.36 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL SOCAPEX
Manufacturer Part NoUSBAPSCC7205ACopy
Manufacturer Standard Lead Time7 weeks
Order Code4558270
Product RangeUSB-A Field Series
Technical Datasheet
Connector to ConnectorSealed Type A Receptacle to Type A Plug
Cable Length - Metric500mm
Cable Length - Imperial19.7"
USB StandardUSB 2.0
Jacket ColourBlack
Electronic Marking-
Product RangeUSB-A Field Series
SVHCLead (25-Jun-2025)
Technical Specifications
Connector to Connector
Sealed Type A Receptacle to Type A Plug
Cable Length - Imperial
19.7"
Jacket Colour
Black
Product Range
USB-A Field Series
Cable Length - Metric
500mm
USB Standard
USB 2.0
Electronic Marking
-
SVHC
Lead (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Tariff No:85389099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.048988
