Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL SOCAPEX
Manufacturer Part NoUSB3AASTRAIGHT180PUHFFRCopy
Manufacturer Standard Lead Time36 weeks
Order Code3582400
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 36 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY1,080.310 (CNY1,220.7503) |
| 5+ | CNY1,076.010 (CNY1,215.8913) |
| 10+ | CNY1,071.710 (CNY1,211.0323) |
| 25+ | CNY1,057.410 (CNY1,194.8733) |
| 50+ | CNY1,043.100 (CNY1,178.703) |
| 100+ | CNY1,031.320 (CNY1,165.3916) |
Price for:Each
Minimum: 1
Multiple: 1
CNY1,080.31 (CNY1,220.75 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL SOCAPEX
Manufacturer Part NoUSB3AASTRAIGHT180PUHFFRCopy
Manufacturer Standard Lead Time36 weeks
Order Code3582400
Technical Datasheet
Connector to ConnectorType A Plug to Type A Plug
Cable Length - Metric1.8m
Cable Length - Imperial5.91ft
USB StandardUSB 3.0
Jacket ColourBlue
Electronic Marking-
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Connector to Connector
Type A Plug to Type A Plug
Cable Length - Imperial
5.91ft
Jacket Colour
Blue
Product Range
-
Cable Length - Metric
1.8m
USB Standard
USB 3.0
Electronic Marking
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1
