Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL SOCAPEX
Manufacturer Part NoUCOM-USBCPPRAZN100Copy
Order Code4870660
Product RangeUCOM-USBC Series
Your Part Number
Available to Order
register your interest here
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY5,917.230 (CNY6,686.4699) |
| 5+ | CNY5,631.950 (CNY6,364.1035) |
| 10+ | CNY5,342.440 (CNY6,036.9572) |
| 25+ | CNY5,235.600 (CNY5,916.228) |
| 50+ | CNY5,128.750 (CNY5,795.4875) |
| 100+ | CNY5,021.900 (CNY5,674.747) |
Price for:Each
Minimum: 1
Multiple: 1
CNY5,917.23 (CNY6,686.47 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL SOCAPEX
Manufacturer Part NoUCOM-USBCPPRAZN100Copy
Order Code4870660
Product RangeUCOM-USBC Series
Technical Datasheet
Connector to Connector90° Sealed Type C Plug to Type C Plug
Cable Length - Metric1m
Cable Length - Imperial3.3ft
USB StandardUSB 3.2 Gen 1
Jacket Colour-
Electronic Marking-
Product RangeUCOM-USBC Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Connector to Connector
90° Sealed Type C Plug to Type C Plug
Cable Length - Imperial
3.3ft
Jacket Colour
-
Product Range
UCOM-USBC Series
Cable Length - Metric
1m
USB Standard
USB 3.2 Gen 1
Electronic Marking
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.05
