Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL SOCAPEX
Manufacturer Part NoUCOM-USBCPPRAZN050Copy
Manufacturer Standard Lead Time44 weeks
Order Code4870659
Product RangeUCOM-USBC Series
Your Part Number
5 In Stock
Need more?
5 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY5,847.350 (CNY6,607.5055) |
| 5+ | CNY5,565.440 (CNY6,288.9472) |
| 10+ | CNY5,279.350 (CNY5,965.6655) |
| 25+ | CNY5,173.770 (CNY5,846.3601) |
| 50+ | CNY5,068.180 (CNY5,727.0434) |
| 100+ | CNY4,962.590 (CNY5,607.7267) |
Price for:Each
Minimum: 1
Multiple: 1
CNY5,847.35 (CNY6,607.51 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL SOCAPEX
Manufacturer Part NoUCOM-USBCPPRAZN050Copy
Manufacturer Standard Lead Time44 weeks
Order Code4870659
Product RangeUCOM-USBC Series
Technical Datasheet
Connector to Connector90° Sealed Type C Plug to Type C Plug
Cable Length - Metric500mm
Cable Length - Imperial19.7"
USB StandardUSB 3.2 Gen 2
Jacket Colour-
Electronic Marking-
Product RangeUCOM-USBC Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Connector to Connector
90° Sealed Type C Plug to Type C Plug
Cable Length - Imperial
19.7"
Jacket Colour
-
Product Range
UCOM-USBC Series
Cable Length - Metric
500mm
USB Standard
USB 3.2 Gen 2
Electronic Marking
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.05
