Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL SOCAPEX
Manufacturer Part NoUCOM-USBCPPRAZN030Copy
Manufacturer Standard Lead Time44 weeks
Order Code4870658
Product RangeUCOM-USBC Series
Your Part Number
5 In Stock
Need more?
5 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY5,786.960 (CNY6,539.2648) |
| 5+ | CNY5,507.960 (CNY6,223.9948) |
| 10+ | CNY5,224.830 (CNY5,904.0579) |
| 25+ | CNY5,120.340 (CNY5,785.9842) |
| 50+ | CNY5,015.840 (CNY5,667.8992) |
| 100+ | CNY4,911.350 (CNY5,549.8255) |
Price for:Each
Minimum: 1
Multiple: 1
CNY5,786.96 (CNY6,539.26 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL SOCAPEX
Manufacturer Part NoUCOM-USBCPPRAZN030Copy
Manufacturer Standard Lead Time44 weeks
Order Code4870658
Product RangeUCOM-USBC Series
Technical Datasheet
Connector to Connector90° Sealed Type C Plug to Type C Plug
Cable Length - Metric300mm
Cable Length - Imperial11.8"
USB StandardUSB 3.2 Gen 2
Jacket Colour-
Electronic Marking-
Product RangeUCOM-USBC Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Connector to Connector
90° Sealed Type C Plug to Type C Plug
Cable Length - Imperial
11.8"
Jacket Colour
-
Product Range
UCOM-USBC Series
Cable Length - Metric
300mm
USB Standard
USB 3.2 Gen 2
Electronic Marking
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.05
