Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL SOCAPEX
Manufacturer Part NoUCOM-USBC PP ZN 050Copy
Manufacturer Standard Lead Time9 weeks
Order Code4849555
Product RangeµCOM-USBC Series
Your Part Number
5 In Stock
Need more?
5 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY5,358.560 (CNY6,055.1728) |
| 5+ | CNY5,100.210 (CNY5,763.2373) |
| 10+ | CNY4,838.040 (CNY5,466.9852) |
| 25+ | CNY4,741.280 (CNY5,357.6464) |
| 50+ | CNY4,644.520 (CNY5,248.3076) |
| 100+ | CNY4,547.760 (CNY5,138.9688) |
Price for:Each
Minimum: 1
Multiple: 1
CNY5,358.56 (CNY6,055.17 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL SOCAPEX
Manufacturer Part NoUCOM-USBC PP ZN 050Copy
Manufacturer Standard Lead Time9 weeks
Order Code4849555
Product RangeµCOM-USBC Series
Technical Datasheet
Connector to ConnectorSealed Type C Plug to Type C Plug
Cable Length - Metric500mm
Cable Length - Imperial19.69"
USB StandardUSB 3.2 Gen 2
Jacket Colour-
Electronic Marking-
Product RangeµCOM-USBC Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Connector to Connector
Sealed Type C Plug to Type C Plug
Cable Length - Imperial
19.69"
Jacket Colour
-
Product Range
µCOM-USBC Series
Cable Length - Metric
500mm
USB Standard
USB 3.2 Gen 2
Electronic Marking
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Tariff No:85444995
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
