Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL SOCAPEX
Manufacturer Part NoSL BM 23 CCopy
Manufacturer Standard Lead Time26 weeks
Order Code4062928
Product RangeSL61 Series
Your Part Number
16 In Stock
Need more?
16 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY1,062.500 (CNY1,200.625) |
| 5+ | CNY1,002.050 (CNY1,132.3165) |
| 10+ | CNY941.590 (CNY1,063.9967) |
| 25+ | CNY922.760 (CNY1,042.7188) |
| 50+ | CNY903.930 (CNY1,021.4409) |
| 100+ | CNY885.100 (CNY1,000.163) |
Price for:Each
Minimum: 1
Multiple: 1
CNY1,062.50 (CNY1,200.62 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL SOCAPEX
Manufacturer Part NoSL BM 23 CCopy
Manufacturer Standard Lead Time26 weeks
Order Code4062928
Product RangeSL61 Series
Technical Datasheet
Connector TypeStandard Circular Connector
Product RangeSL61 Series
Circular Connector Shell StyleCable Mount Plug
No. of Contacts3Contacts
Circular Connector Contact TypeSolder Pin
Coupling StyleThreaded
Connector Body MaterialAluminium Alloy Body
Connector Body PlatingChrome over Nickel
Contact Material-
Contact PlatingGold
IP RatingIP67
SVHCLead (25-Jun-2025)
Technical Specifications
Connector Type
Standard Circular Connector
Circular Connector Shell Style
Cable Mount Plug
Circular Connector Contact Type
Solder Pin
Connector Body Material
Aluminium Alloy Body
Contact Material
-
IP Rating
IP67
Product Range
SL61 Series
No. of Contacts
3Contacts
Coupling Style
Threaded
Connector Body Plating
Chrome over Nickel
Contact Plating
Gold
SVHC
Lead (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:Lead (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.05
