Print Page
Image is for illustrative purposes only. Please refer to product description.

24 In Stock
Need more?
24 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY261.090 (CNY295.0317) |
| 10+ | CNY257.900 (CNY291.427) |
| 25+ | CNY235.080 (CNY265.6404) |
| 100+ | CNY212.260 (CNY239.8538) |
| 250+ | CNY208.020 (CNY235.0626) |
| 500+ | CNY203.770 (CNY230.2601) |
Price for:Each
Minimum: 1
Multiple: 1
CNY261.09 (CNY295.03 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL SOCAPEX
Manufacturer Part NoRJ45F7RJCopy
Order Code4147611
Technical Datasheet
In Line Connector ARJ45
Connector TypeAdaptor, In-Line
Connector Type ARJ45
In Line Connector BRJ45
Connector Type BRJ45
Product Range-
Convert From GenderJack
Convert From Positions8Ways
Convert To GenderJack
Convert To Positions8Ways
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
In Line Connector A
RJ45
Connector Type A
RJ45
Connector Type B
RJ45
Convert From Gender
Jack
Convert To Gender
Jack
SVHC
No SVHC (25-Jun-2025)
Connector Type
Adaptor, In-Line
In Line Connector B
RJ45
Product Range
-
Convert From Positions
8Ways
Convert To Positions
8Ways
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
