Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL SOCAPEX
Manufacturer Part NoMHDAS2M016AE01Copy
Manufacturer Standard Lead Time8 weeks
Order Code3775073
Product RangeMHDAS
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY1,125.300 (CNY1,271.589) |
| 5+ | CNY1,078.950 (CNY1,219.2135) |
| 10+ | CNY1,032.590 (CNY1,166.8267) |
| 25+ | CNY996.190 (CNY1,125.6947) |
| 50+ | CNY959.780 (CNY1,084.5514) |
| 100+ | CNY906.830 (CNY1,024.7179) |
Price for:Each
Minimum: 1
Multiple: 1
CNY1,125.30 (CNY1,271.59 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL SOCAPEX
Manufacturer Part NoMHDAS2M016AE01Copy
Manufacturer Standard Lead Time8 weeks
Order Code3775073
Product RangeMHDAS
Technical Datasheet
Product RangeMHDAS
No. of Contacts16Contacts
Pitch Spacing1.27mm
Contact Termination TypeCrimp
No. of Rows2 Row
Connector MountingCable Mount
Contact PlatingGold Plated Contacts
Contact MaterialCopper Alloy
SVHCTo Be Advised
Technical Specifications
Product Range
MHDAS
Gender
Plug
Contact Termination Type
Crimp
Connector Mounting
Cable Mount
Contact Material
Copper Alloy
No. of Contacts
16Contacts
Pitch Spacing
1.27mm
No. of Rows
2 Row
Contact Plating
Gold Plated Contacts
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
