Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
register your interest here
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY1,235.470 (CNY1,396.0811) |
| 5+ | CNY1,210.770 (CNY1,368.1701) |
| 10+ | CNY1,186.060 (CNY1,340.2478) |
| 25+ | CNY1,161.350 (CNY1,312.3255) |
| 50+ | CNY1,136.640 (CNY1,284.4032) |
| 100+ | CNY1,111.930 (CNY1,256.4809) |
Price for:Each
Minimum: 1
Multiple: 1
CNY1,235.47 (CNY1,396.08 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL SOCAPEX
Manufacturer Part No900330Copy
Order Code4154419
Technical Datasheet
Product Range-
Contact GenderPin
Contact Termination TypeCrimp
Wire Size AWG Max-
Wire Size AWG Min-
For Use WithAmphenol Socapex MIL-DTL-38999 Series III Circular Connectors
Contact PlatingGold Plated Contacts
Contact MaterialCopper Alloy
SVHCLead (25-Jun-2025)
Technical Specifications
Product Range
-
Contact Termination Type
Crimp
Wire Size AWG Min
-
Contact Plating
Gold Plated Contacts
SVHC
Lead (25-Jun-2025)
Contact Gender
Pin
Wire Size AWG Max
-
For Use With
Amphenol Socapex MIL-DTL-38999 Series III Circular Connectors
Contact Material
Copper Alloy
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.05
