Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY376.020 (CNY424.9026) |
| 5+ | CNY351.470 (CNY397.1611) |
| 10+ | CNY326.920 (CNY369.4196) |
| 25+ | CNY312.840 (CNY353.5092) |
| 50+ | CNY302.710 (CNY342.0623) |
| 100+ | CNY292.590 (CNY330.6267) |
Price for:Each
Minimum: 1
Multiple: 1
CNY376.02 (CNY424.90 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL SOCAPEX
Manufacturer Part No900217Copy
Order Code4154418
Technical Datasheet
Product Range-
Contact GenderSocket
Contact Termination TypeCrimp
Wire Size AWG Max-
Wire Size AWG Min-
For Use WithAmphenol Socapex MIL-DTL-38999 Series III Circular Connectors
Contact PlatingGold Plated Contacts
Contact MaterialCopper Alloy
SVHCLead (25-Jun-2025)
Technical Specifications
Product Range
-
Contact Termination Type
Crimp
Wire Size AWG Min
-
Contact Plating
Gold Plated Contacts
SVHC
Lead (25-Jun-2025)
Contact Gender
Socket
Wire Size AWG Max
-
For Use With
Amphenol Socapex MIL-DTL-38999 Series III Circular Connectors
Contact Material
Copper Alloy
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.05
