Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY143.140 (CNY161.7482) |
| 10+ | CNY131.260 (CNY148.3238) |
| 25+ | CNY125.170 (CNY141.4421) |
| 100+ | CNY123.110 (CNY139.1143) |
| 250+ | CNY120.650 (CNY136.3345) |
| 500+ | CNY118.190 (CNY133.5547) |
Price for:Each
Minimum: 1
Multiple: 1
CNY143.14 (CNY161.75 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL SOCAPEX
Manufacturer Part No900197Copy
Order Code4154417
Technical Datasheet
Product Range-
Contact GenderPin
Contact Termination TypeCrimp
Wire Size AWG Max-
Wire Size AWG Min-
For Use WithAmphenol Socapex MIL-DTL-38999 Series III Circular Connectors
Contact PlatingGold Plated Contacts
Contact MaterialCopper Alloy
SVHCLead (25-Jun-2025)
Technical Specifications
Product Range
-
Contact Termination Type
Crimp
Wire Size AWG Min
-
Contact Plating
Gold Plated Contacts
SVHC
Lead (25-Jun-2025)
Contact Gender
Pin
Wire Size AWG Max
-
For Use With
Amphenol Socapex MIL-DTL-38999 Series III Circular Connectors
Contact Material
Copper Alloy
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.05
