Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL SOCAPEX
Manufacturer Part No451 07A 106P 50Copy
Manufacturer Standard Lead Time18 weeks
Order Code1866286
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY604.040 (CNY682.5652) |
| 5+ | CNY585.340 (CNY661.4342) |
| 10+ | CNY581.400 (CNY656.982) |
| 25+ | CNY573.030 (CNY647.5239) |
| 50+ | CNY564.660 (CNY638.0658) |
| 100+ | CNY545.120 (CNY615.9856) |
Price for:Each
Minimum: 1
Multiple: 1
CNY604.04 (CNY682.57 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL SOCAPEX
Manufacturer Part No451 07A 106P 50Copy
Manufacturer Standard Lead Time18 weeks
Order Code1866286
Technical Datasheet
Product Range-
Equivalent Military SpecificationMIL-DTL-26482 Series I (VG95328)
Circular Connector Shell StyleJam Nut Receptacle
No. of Contacts6Contacts
Circular Connector Contact TypeSolder Pin
Coupling StyleBayonet
Insert Arrangement10-6
Connector Body MaterialAluminium Alloy Body
Connector Body PlatingOlive Drab Chromate over Cadmium
Contact MaterialCopper Alloy
Contact PlatingGold
Insert RotationN
Service ClassGeneral Duty
SVHCCadmium (25-Jun-2025)
Technical Specifications
Product Range
-
Circular Connector Shell Style
Jam Nut Receptacle
Circular Connector Contact Type
Solder Pin
Insert Arrangement
10-6
Connector Body Plating
Olive Drab Chromate over Cadmium
Contact Plating
Gold
Service Class
General Duty
Equivalent Military Specification
MIL-DTL-26482 Series I (VG95328)
No. of Contacts
6Contacts
Coupling Style
Bayonet
Connector Body Material
Aluminium Alloy Body
Contact Material
Copper Alloy
Insert Rotation
N
SVHC
Cadmium (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:Cadmium (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.015
