Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL SOCAPEX
Manufacturer Part NoETHTV168ZNP07
Order Code3684708
Also Known As212-A02115-07
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY2,149.420 (CNY2,428.8446) |
| 5+ | CNY2,011.510 (CNY2,273.0063) |
| 10+ | CNY1,929.990 (CNY2,180.8887) |
| 25+ | CNY1,821.060 (CNY2,057.7978) |
| 50+ | CNY1,774.170 (CNY2,004.8121) |
| 100+ | CNY1,679.800 (CNY1,898.174) |
Price for:Each
Minimum: 1
Multiple: 1
CNY2,149.42 (CNY2,428.84 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL SOCAPEX
Manufacturer Part NoETHTV168ZNP07
Order Code3684708
Also Known As212-A02115-07
Technical Datasheet
LAN CategoryCat6
Connector to ConnectorPlug to 90° Plug
Cable ConstructionSFTP (Screened Foiled Twisted Pair)
Jacket ColourBlack
Cable Length - Metric750mm
Cable Length - Imperial29.5"
Product Range-
SVHCLead (25-Jun-2025)
Technical Specifications
LAN Category
Cat6
Cable Construction
SFTP (Screened Foiled Twisted Pair)
Cable Length - Metric
750mm
Product Range
-
Connector to Connector
Plug to 90° Plug
Jacket Colour
Black
Cable Length - Imperial
29.5"
SVHC
Lead (25-Jun-2025)
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.113
