Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL SOCAPEX
Manufacturer Part NoUSBTV268ZNP20
Order Code3684713
Also Known As212-A02114-20
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY2,549.820 (CNY2,881.2966) |
| 5+ | CNY1,951.850 (CNY2,205.5905) |
| 10+ | CNY1,839.490 (CNY2,078.6237) |
| 25+ | CNY1,710.650 (CNY1,933.0345) |
| 50+ | CNY1,671.760 (CNY1,889.0888) |
| 100+ | CNY1,590.920 (CNY1,797.7396) |
Price for:Each
Minimum: 1
Multiple: 1
CNY2,549.82 (CNY2,881.30 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL SOCAPEX
Manufacturer Part NoUSBTV268ZNP20
Order Code3684713
Also Known As212-A02114-20
Technical Datasheet
Connector to ConnectorPlug to 90° Plug
Cable Length - Metric2m
Cable Length - Imperial6ft
USB StandardUSB 2.0
Jacket ColourBlack
Electronic Marking-
Product Range-
SVHCLead (25-Jun-2025)
Technical Specifications
Connector to Connector
Plug to 90° Plug
Cable Length - Imperial
6ft
Jacket Colour
Black
Product Range
-
Cable Length - Metric
2m
USB Standard
USB 2.0
Electronic Marking
-
SVHC
Lead (25-Jun-2025)
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.188
