Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL SOCAPEX
Manufacturer Part NoUSBTV268ZNP15Copy
Manufacturer Standard Lead Time9 weeks
Order Code3684710
Also Known As212-A02114-15
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY1,517.770 (CNY1,715.0801) |
| 5+ | CNY1,511.730 (CNY1,708.2549) |
| 10+ | CNY1,505.690 (CNY1,701.4297) |
| 25+ | CNY1,485.590 (CNY1,678.7167) |
| 50+ | CNY1,465.490 (CNY1,656.0037) |
| 100+ | CNY1,448.940 (CNY1,637.3022) |
Price for:Each
Minimum: 1
Multiple: 1
CNY1,517.77 (CNY1,715.08 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL SOCAPEX
Manufacturer Part NoUSBTV268ZNP15Copy
Manufacturer Standard Lead Time9 weeks
Order Code3684710
Also Known As212-A02114-15
Technical Datasheet
Connector to ConnectorPlug to 90° Plug
Cable Length - Metric1.5m
Cable Length - Imperial4.9ft
USB StandardUSB 2.0
Jacket ColourBlack
Electronic Marking-
Product Range-
SVHCLead (25-Jun-2025)
Technical Specifications
Connector to Connector
Plug to 90° Plug
Cable Length - Imperial
4.9ft
Jacket Colour
Black
Product Range
-
Cable Length - Metric
1.5m
USB Standard
USB 2.0
Electronic Marking
-
SVHC
Lead (25-Jun-2025)
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.158
