Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL SOCAPEX
Manufacturer Part No191-031700-00Copy
Manufacturer Standard Lead Time45 weeks
Order Code4667536
Product RangeRJFIELD Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 45 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY249.470 (CNY281.9011) |
| 10+ | CNY229.320 (CNY259.1316) |
| 25+ | CNY211.770 (CNY239.3001) |
| 50+ | CNY200.980 (CNY227.1074) |
| 100+ | CNY194.660 (CNY219.9658) |
Price for:1 Metre
Minimum: 1
Multiple: 1
CNY249.47 (CNY281.90 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL SOCAPEX
Manufacturer Part No191-031700-00Copy
Manufacturer Standard Lead Time45 weeks
Order Code4667536
Product RangeRJFIELD Series
Technical Datasheet
LAN CategoryCat7
Connector to Connector-
Cable Construction-
Jacket Colour-
Cable Length - Metric1m
Cable Length - Imperial3.3ft
Product RangeRJFIELD Series
SVHCTo Be Advised
Technical Specifications
LAN Category
Cat7
Cable Construction
-
Cable Length - Metric
1m
Product Range
RJFIELD Series
Connector to Connector
-
Jacket Colour
-
Cable Length - Imperial
3.3ft
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85444995
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
