Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL SOCAPEX
Manufacturer Part No191-031190-00Copy
Manufacturer Standard Lead Time46 weeks
Order Code4667528
Your Part Number
Available to Order
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY11,329.440 (CNY12,802.2672) |
| 2+ | CNY11,156.080 (CNY12,606.3704) |
| 3+ | CNY10,932.960 (CNY12,354.2448) |
| 5+ | CNY10,709.840 (CNY12,102.1192) |
| 7+ | CNY10,486.720 (CNY11,849.9936) |
Price for:1 Reel: (328ft/100m)
Minimum: 1
Multiple: 1
CNY11,329.44 (CNY12,802.27 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL SOCAPEX
Manufacturer Part No191-031190-00Copy
Manufacturer Standard Lead Time46 weeks
Order Code4667528
Technical Datasheet
Cable ShieldingScreened
No. of Pairs4 Pair
Wire Gauge26AWG
Conductor Area CSA0.14mm²
Reel Length (Imperial)328ft
Reel Length (Metric)100m
Jacket ColourBlack
No. of Max Strands x Strand Size-
Voltage Rating230V
Jacket MaterialPolyethylene (PE)
Conductor MaterialTinned Copper
External Diameter6.9mm
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Cable Shielding
Screened
Wire Gauge
26AWG
Reel Length (Imperial)
328ft
Jacket Colour
Black
Voltage Rating
230V
Conductor Material
Tinned Copper
Product Range
-
No. of Pairs
4 Pair
Conductor Area CSA
0.14mm²
Reel Length (Metric)
100m
No. of Max Strands x Strand Size
-
Jacket Material
Polyethylene (PE)
External Diameter
6.9mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85444995
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
