Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL SOCAPEX
Manufacturer Part No191-031179-00Copy
Manufacturer Standard Lead Time46 weeks
Order Code4667527
Your Part Number
5 In Stock
15 more incoming. You can reserve stock now
5 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY12,226.120 (CNY13,815.5156) |
| 2+ | CNY11,615.020 (CNY13,124.9726) |
| 3+ | CNY11,268.880 (CNY12,733.8344) |
| 5+ | CNY10,844.470 (CNY12,254.2511) |
| 7+ | CNY10,571.790 (CNY11,946.1227) |
Price for:1 Reel: (328ft/100m)
Minimum: 1
Multiple: 1
CNY12,226.12 (CNY13,815.52 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL SOCAPEX
Manufacturer Part No191-031179-00Copy
Manufacturer Standard Lead Time46 weeks
Order Code4667527
Technical Datasheet
Cable ShieldingScreened
No. of Pairs4 Pair
Wire Gauge26AWG
Conductor Area CSA0.14mm²
Reel Length (Imperial)328ft
Reel Length (Metric)100m
Jacket ColourBlack
No. of Max Strands x Strand Size-
Voltage Rating230V
Jacket MaterialPolyethylene (PE)
Conductor MaterialTinned Copper
External Diameter6.9mm
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Cable Shielding
Screened
Wire Gauge
26AWG
Reel Length (Imperial)
328ft
Jacket Colour
Black
Voltage Rating
230V
Conductor Material
Tinned Copper
Product Range
-
No. of Pairs
4 Pair
Conductor Area CSA
0.14mm²
Reel Length (Metric)
100m
No. of Max Strands x Strand Size
-
Jacket Material
Polyethylene (PE)
External Diameter
6.9mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85444995
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
