Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL SINE/TUCHEL
Manufacturer Part NoVN02 016 0005 1Copy
Manufacturer Standard Lead Time17 weeks
Order Code2347315
Product Rangeheavymate Series
Your Part Number
102 In Stock
Need more?
102 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY305.330 (CNY345.0229) |
| 5+ | CNY267.160 (CNY301.8908) |
| 10+ | CNY221.360 (CNY250.1368) |
| 25+ | CNY198.470 (CNY224.2711) |
| 50+ | CNY194.780 (CNY220.1014) |
Price for:Pack of 100
Minimum: 1
Multiple: 1
CNY305.33 (CNY345.02 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL SINE/TUCHEL
Manufacturer Part NoVN02 016 0005 1Copy
Manufacturer Standard Lead Time17 weeks
Order Code2347315
Product Rangeheavymate Series
Technical Datasheet
Product Rangeheavymate Series
Contact GenderSocket
Contact Termination TypeCrimp
Wire Size AWG Max14AWG
Wire Size AWG Min16AWG
For Use WithCircular Connectors
Contact PlatingSilver Plated Contacts
Contact MaterialBrass
SVHCNo SVHC (17-Jan-2023)
Product Overview
The C 16-1 series Circular Connector is designed to meet the high requirements of industrial applications under harsh environmental conditions. The range includes versions with screw, solder and crimp terminations. A selection of crimp contacts for hand crimp tools and crimp machines ensure a reliable termination resulting in qualitative, technical and economical advantages. A large selection of housing styles offers the user an optimal solution.
- Circular connector with contact arrangements 3 + PE and 6 + PE for power and signal
- Housing are made from high grade plastic
- Protected against unlocking by threaded coupling
- Cable housing straight or right-angled with various cable outlets
- Protection degree IP65/IP67 per IEC 60529 in mated condition
- Internal strain relief with screw clamp or clamping ring provides a safe cable restrain
Applications
Industrial
Technical Specifications
Product Range
heavymate Series
Contact Termination Type
Crimp
Wire Size AWG Min
16AWG
Contact Plating
Silver Plated Contacts
SVHC
No SVHC (17-Jan-2023)
Contact Gender
Socket
Wire Size AWG Max
14AWG
For Use With
Circular Connectors
Contact Material
Brass
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.048988
