Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL SINE/TUCHEL
Manufacturer Part NoVN02 015 0046 1Copy
Order Code3958774
Product Rangesignal mate C091 Series
Your Part Number
24 In Stock
38 more incoming. You can reserve stock now
24 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY279.440 (CNY315.7672) |
| 5+ | CNY270.250 (CNY305.3825) |
| 10+ | CNY261.020 (CNY294.9526) |
| 25+ | CNY255.990 (CNY289.2687) |
| 50+ | CNY235.750 (CNY266.3975) |
| 100+ | CNY225.410 (CNY254.7133) |
Price for:Each
Minimum: 1
Multiple: 1
CNY279.44 (CNY315.77 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL SINE/TUCHEL
Manufacturer Part NoVN02 015 0046 1Copy
Order Code3958774
Product Rangesignal mate C091 Series
Technical Datasheet
Product Rangesignal mate C091 Series
Contact GenderSocket
Contact Termination TypeCrimp
Wire Size AWG Max20AWG
Wire Size AWG Min22AWG
For Use WithAmphenol Ecomate C16 Series Circular Connectors
Contact PlatingSilver Plated Contacts
Contact Material-
Technical Specifications
Product Range
signal mate C091 Series
Contact Termination Type
Crimp
Wire Size AWG Min
22AWG
Contact Plating
Silver Plated Contacts
Contact Gender
Socket
Wire Size AWG Max
20AWG
For Use With
Amphenol Ecomate C16 Series Circular Connectors
Contact Material
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85389099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000204
