Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL SINE/TUCHEL
Manufacturer Part NoVN0101600031Copy
Manufacturer Standard Lead Time19 weeks
Order Code3884134
Product Rangeheavymate Series
Your Part Number
37 In Stock
Need more?
37 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY3.430 (CNY3.8759) |
| 1000+ | CNY3.290 (CNY3.7177) |
| 2500+ | CNY3.130 (CNY3.5369) |
| 5000+ | CNY3.080 (CNY3.4804) |
Price for:Each
Minimum: 1
Multiple: 1
CNY3.43 (CNY3.88 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL SINE/TUCHEL
Manufacturer Part NoVN0101600031Copy
Manufacturer Standard Lead Time19 weeks
Order Code3884134
Product Rangeheavymate Series
Technical Datasheet
Product Rangeheavymate Series
Contact GenderPin
Contact Termination TypeCrimp
Wire Size AWG Min26AWG
Contact MaterialBrass
Technical Specifications
Product Range
heavymate Series
Contact Termination Type
Crimp
For Use With
Amphenol C16-3 Series Circular Housing Connectors
Contact Gender
Pin
Wire Size AWG Min
26AWG
Contact Material
Brass
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Tariff No:85366910
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000381
