Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL SINE/TUCHEL
Manufacturer Part NoVN0101600021Copy
Manufacturer Standard Lead Time13 weeks
Order Code1849646
Product Rangeheavymate Series
Your Part Number
32 In Stock
Need more?
32 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY312.080 (CNY352.6504) |
| 5+ | CNY273.070 (CNY308.5691) |
| 10+ | CNY226.260 (CNY255.6738) |
| 25+ | CNY202.850 (CNY229.2205) |
| 50+ | CNY187.250 (CNY211.5925) |
| 100+ | CNY174.760 (CNY197.4788) |
Price for:Pack of 100
Minimum: 1
Multiple: 1
CNY312.08 (CNY352.65 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL SINE/TUCHEL
Manufacturer Part NoVN0101600021Copy
Manufacturer Standard Lead Time13 weeks
Order Code1849646
Product Rangeheavymate Series
Technical Datasheet
Product Rangeheavymate Series
Contact GenderPin
Contact Termination TypeCrimp
Wire Size AWG Max16AWG
Wire Size AWG Min20AWG
For Use WithCircular Connectors
Contact PlatingSilver Plated Contacts
Contact MaterialBrass
Product Overview
The VN01 016 0002 (1) is a 8 + PE-position Male Crimp Stamped Contact for C16-3 series circular connectors, 0.5 to 1.5mm² wire gauge. It is made from silver-plated brass. Insulation diameter ranges from 1.8 to 2.8mm.
Applications
Alternative Energy, Industrial
Technical Specifications
Product Range
heavymate Series
Contact Termination Type
Crimp
Wire Size AWG Min
20AWG
Contact Plating
Silver Plated Contacts
Contact Gender
Pin
Wire Size AWG Max
16AWG
For Use With
Circular Connectors
Contact Material
Brass
Technical Docs (2)
Alternatives for VN0101600021
8 Products Found
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01134
