Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL SINE/TUCHEL
Manufacturer Part NoVN01 016 0011 1Copy
Manufacturer Standard Lead Time12 weeks
Order Code3958773
Product Rangeecomate M Series
Your Part Number
133 In Stock
Need more?
133 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY346.360 (CNY391.3868) |
| 5+ | CNY303.070 (CNY342.4691) |
| 10+ | CNY251.110 (CNY283.7543) |
| 25+ | CNY225.140 (CNY254.4082) |
| 50+ | CNY207.820 (CNY234.8366) |
| 100+ | CNY193.960 (CNY219.1748) |
Price for:Pack of 100
Minimum: 1
Multiple: 1
CNY346.36 (CNY391.39 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL SINE/TUCHEL
Manufacturer Part NoVN01 016 0011 1Copy
Manufacturer Standard Lead Time12 weeks
Order Code3958773
Product Rangeecomate M Series
Technical Datasheet
Product Rangeecomate M Series
Contact GenderPin
Contact Termination TypeCrimp
Wire Size AWG Max20AWG
Wire Size AWG Min26AWG
For Use WithAmphenol Ecomate Series Circular Connectors
Contact PlatingSilver Plated Contacts
Contact MaterialCopper
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Product Range
ecomate M Series
Contact Termination Type
Crimp
Wire Size AWG Min
26AWG
Contact Plating
Silver Plated Contacts
SVHC
No SVHC (25-Jun-2025)
Contact Gender
Pin
Wire Size AWG Max
20AWG
For Use With
Amphenol Ecomate Series Circular Connectors
Contact Material
Copper
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001361
