Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL SINE/TUCHEL
Manufacturer Part NoVN01 016 0004 1Copy
Manufacturer Standard Lead Time20 weeks
Order Code3523751
Product Rangeecomate M Series
Your Part Number
14,736 In Stock
Need more?
14,736 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY5.960 (CNY6.7348) |
| 10+ | CNY5.130 (CNY5.7969) |
| 25+ | CNY4.730 (CNY5.3449) |
| 50+ | CNY4.330 (CNY4.8929) |
| 100+ | CNY3.930 (CNY4.4409) |
| 250+ | CNY3.770 (CNY4.2601) |
| 500+ | CNY3.540 (CNY4.0002) |
| 1000+ | CNY3.380 (CNY3.8194) |
Price for:Each
Minimum: 1
Multiple: 1
CNY5.96 (CNY6.73 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL SINE/TUCHEL
Manufacturer Part NoVN01 016 0004 1Copy
Manufacturer Standard Lead Time20 weeks
Order Code3523751
Product Rangeecomate M Series
Technical Datasheet
Product Rangeecomate M Series
Contact GenderPin
Contact Termination TypeCrimp
For Use WithAmphenol Ecomate Series Circular Connectors
Contact PlatingSilver Plated Contacts
Contact MaterialCopper
Technical Specifications
Product Range
ecomate M Series
Contact Termination Type
Crimp
Contact Plating
Silver Plated Contacts
Contact Gender
Pin
For Use With
Amphenol Ecomate Series Circular Connectors
Contact Material
Copper
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000435
