Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL SINE/TUCHEL
Manufacturer Part NoVN01 015 0047 2Copy
Manufacturer Standard Lead Time24 weeks
Order Code3883781
Product Rangesignal mate C091 Series
Your Part Number
107 In Stock
Need more?
107 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY7.510 (CNY8.4863) |
| 10+ | CNY6.450 (CNY7.2885) |
| 25+ | CNY5.890 (CNY6.6557) |
| 50+ | CNY5.770 (CNY6.5201) |
| 100+ | CNY5.650 (CNY6.3845) |
| 250+ | CNY5.300 (CNY5.989) |
| 500+ | CNY4.960 (CNY5.6048) |
| 1000+ | CNY4.770 (CNY5.3901) |
Price for:Each
Minimum: 1
Multiple: 1
CNY7.51 (CNY8.49 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL SINE/TUCHEL
Manufacturer Part NoVN01 015 0047 2Copy
Manufacturer Standard Lead Time24 weeks
Order Code3883781
Product Rangesignal mate C091 Series
Technical Datasheet
Product Rangesignal mate C091 Series
Contact GenderPin
Contact Termination TypeCrimp
Wire Size AWG Min-
Contact PlatingGold Plated Contacts
Technical Specifications
Product Range
signal mate C091 Series
Contact Termination Type
Crimp
For Use With
Amphenol C16-3 Series Circular Housing Connectors
Contact Gender
Pin
Wire Size AWG Min
-
Contact Plating
Gold Plated Contacts
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000295
