Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL SINE/TUCHEL
Manufacturer Part NoT 3636 001Copy
Manufacturer Standard Lead Time18 weeks
Order Code1849569
Product Rangesignal mate C091 M16-A Series
Your Part Number
60 In Stock
Need more?
12 Next business day delivery available(Shanghai stock)
48 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY181.390 (CNY204.9707) |
| 10+ | CNY154.150 (CNY174.1895) |
| 25+ | CNY144.500 (CNY163.285) |
| 100+ | CNY131.040 (CNY148.0752) |
| 250+ | CNY122.850 (CNY138.8205) |
| 500+ | CNY116.990 (CNY132.1987) |
Price for:Each
Minimum: 1
Multiple: 1
CNY181.39 (CNY204.97 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL SINE/TUCHEL
Manufacturer Part NoT 3636 001Copy
Manufacturer Standard Lead Time18 weeks
Order Code1849569
Product Rangesignal mate C091 M16-A Series
Technical Datasheet
Connector TypeStandard Circular Connector
Product Rangesignal mate C091 M16-A Series
Circular Connector Shell StyleCable Mount Receptacle
No. of Contacts12Contacts
Circular Connector Contact TypeSolder Socket
Coupling Style-
Connector Body Material-
Connector Body Plating-
Contact Material-
Contact PlatingSilver
IP RatingIP40
Product Overview
The C091A series Circular Connector with metal screw coupling and plastic back shell. It has 2 to 8, 12 and 14 contacts, IP40 when properly mated.
- Screw locking according to IEC 61076-2-106
- Metal locking ring
- 2 to 8, 12 and 14 positions for crimp and solder
- Internal strain relief
- Male and female cable connectors straight and angled
- Male and female receptacles for front and rear panel mounting and PCB mounting
- IP40 Protection
Applications
Industrial
Technical Specifications
Connector Type
Standard Circular Connector
Circular Connector Shell Style
Cable Mount Receptacle
Circular Connector Contact Type
Solder Socket
Connector Body Material
-
Contact Material
-
IP Rating
IP40
Product Range
signal mate C091 M16-A Series
No. of Contacts
12Contacts
Coupling Style
-
Connector Body Plating
-
Contact Plating
Silver
Technical Docs (3)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.034
