Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL SINE/TUCHEL
Manufacturer Part NoT 3635 002Copy
Order Code2667052
Product Rangesignal mate C091 M16-A Series
Your Part Number
53 In Stock
Need more?
53 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY172.210 (CNY194.5973) |
| 10+ | CNY155.990 (CNY176.2687) |
| 25+ | CNY149.070 (CNY168.4491) |
| 100+ | CNY139.480 (CNY157.6124) |
| 250+ | CNY133.390 (CNY150.7307) |
| 500+ | CNY127.300 (CNY143.849) |
Price for:Each
Minimum: 1
Multiple: 1
CNY172.21 (CNY194.60 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL SINE/TUCHEL
Manufacturer Part NoT 3635 002Copy
Order Code2667052
Product Rangesignal mate C091 M16-A Series
Technical Datasheet
Connector TypeStandard Circular Connector
Connector TypeStandard Circular Connector
Product Rangesignal mate C091 M16-A Series
Circular Connector Shell StyleCable Mount Plug
Coupling StyleThreaded
Connector Body MaterialZinc Body
Connector Body PlatingNickel
Contact Material-
Contact PlatingGold
IP RatingIP40
Technical Specifications
Connector Type
Standard Circular Connector
Product Range
signal mate C091 M16-A Series
Coupling Style
Threaded
Connector Body Plating
Nickel
Contact Plating
Gold
Connector Type
Standard Circular Connector
Circular Connector Shell Style
Cable Mount Plug
Connector Body Material
Zinc Body
Contact Material
-
IP Rating
IP40
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.02903
